
Manufacturer Part #
1571999-9
ADP Series Piano SPST 4 Position Surface Mount Dip Switch
Product Specification Section
TE Connectivity 1571999-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 1571999-9 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Piano |
Operating Force: | 800gf |
Termination Style: | Outside L |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 100mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount