
Manufacturer Part #
1825057-1
AD Series 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switc
TE Connectivity 1825057-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes:Please be aware that no change has been made to the product. The following correction is only to fix typo errors and for clarification on the electrical ratings. this apply to the listed part numbers. Before: MAX. CONTACT RATING SWITCHING: 100mA @24VDC INSULATION RESISTANCE: 1000M MIN @100VDC After: MAX. CONTACT RATING SWITCHING: 100mA @5VDC / 25mA @24VDC INSULATION RESISTANCE: 100M MIN @100VDC.Reason for Changes:Correction of typos on Electrical ratingsDescription of Changes:The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity 1825057-1 - Technical Attributes
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Extended |
Operating Force: | 800gf |
Termination Style: | PCB |
Sealed Option: | Unsealed |
Contact Resistance: | 300mΩ |
Voltage Rating: | 24V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole