
Manufacturer Part #
1-1571983-0
GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
Product Specification Section
TE Connectivity 1-1571983-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 1-1571983-0 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Recessed Rocker |
Operating Force: | 600gf |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$1.43
25
$1.41
50
$1.45
75
$1.39
150
$1.38
300
$1.40
400+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box
Mounting Method:
Surface Mount