3-5435640-5 in Tube by TE Connectivity | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-5435640-5

4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 3-5435640-5 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Rocker
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 3-5435640-5 is a part of 3-5435640 series 4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch.

Product Features:

  • Switch
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Centerline (mm [in]) = 2.54 [0.100]
  • Housing Color = Blue
  • Housing Material = Polyester
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Loose Piece Packaging Method
  • Number of Switches are 4

 

 

Read More...
Pricing Section
Global Stock:
2,475
USA:
2,475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$23.38
USD
Quantity
Unit Price
25
$0.935
75
$0.91
125
$0.90
375
$0.875
625+
$0.85
Product Variant Information section