5435802-3 in Tube by TE Connectivity | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5435802-3

7000 Series Through Hole Single Throw Piano Actuator Not Sealed DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TE Connectivity 5435802-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: PC Pin
Sealed Option: Sealed
Voltage Rating: 24V
Current Rating: 25mA
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
30
$1.06
75
$1.04
200
$1.03
400+
$1.00
Product Variant Information section