Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 20 $1.29 80 $1.27 300 $1.25 500 $1.24 1,000 $1.21 | 26,320 Ready to Ship! | 16 Weeks | 2409 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 7.1mA | 24V | 6A | 3.39kΩ | 250V | 170mW | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | PC Pin | 5 | ||||
Qty Unit Price 900 $0.715 1,800 $0.70 | 26,100 Ready to Ship! | 18 Weeks | 2412 | Reel | Surface Mount | |||||||||||||||||
JW2SN-DC24V Panasonic JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.09 30 $1.06 100 $1.03 300 $1.01 1,000 $0.955 | 20,355 Ready to Ship! | 24 Weeks | 2334 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 22mA | 24V | 5A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Qty Unit Price 100 $0.69 200 $0.68 300 $0.67 500 $0.66 1,000 $0.645 | 20,300 Ready to Ship! | 16 Weeks | 2251 | Box | SPST (1 Form C) | 12V | 10A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 100 $0.74 200 $0.725 300 $0.72 500 $0.71 1,000 $0.69 | 15,189 Ready to Ship! | 22 Weeks | 2345 | Box | Power | Non-Latching | SPST (1 Form C) | 66.7mA | 6V | 10A | 90Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 5 | PCB Mount | |||
JW1FSN-B-DC24V Panasonic JW Series 10A SPDT 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 100 $1.26 200 $1.25 300 $1.24 500 $1.22 | 9,200 Ready to Ship! | 24 Weeks | 2424 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 22mA | 24V | 10A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Qty Unit Price 20 $1.69 80 $1.66 200 $1.64 500 $1.62 800 $1.60 | 8,740 Ready to Ship! | 16 Weeks | 2321 | Tube | General Purpose | Non-Latching | SPDT (1 Form C x 2) | 34mA | 5V | 6A | 147Ω | 250V | 170mW | Silver Nickel | -40°C to +85°C | 1000MΩ | PC Pin | 5 | Through Hole | |||
Qty Unit Price 1 $0.785 30 $0.76 100 $0.74 200 $0.725 500 $0.69 | 8,253 Ready to Ship! | 22 Weeks | 2332 | Box | Power | Non-Latching | SPST (1 Form C) | 80mA | 5V | 80mA | 62.5Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 5 | PCB Mount | |||
Qty Unit Price 1 $0.785 30 $0.76 100 $0.74 200 $0.725 500 $0.69 | 7,814 Ready to Ship! | 16 Weeks | 2318 | Box | Power | Non-Latching | SPST (1 Form A) | 8.3mA | 24V | 10A | 2880Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 4 | PCB Mount | |||
JW2SN-DC12V Panasonic JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.38 25 $1.37 75 $1.35 150 $1.33 400 $1.30 | 6,649 Ready to Ship! | 24 Weeks | 2425 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 44mA | 12V | 5A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Qty Unit Price 50 $0.34 200 $0.33 750 $0.32 1,500 $0.315 3,750 $0.305 | 6,550 Ready to Ship! | 19 Weeks | 2307 | Tube | RADIAL | General Purpose | Non-Latching | SPST (1 Form A) | 16.7mA | 12V | 5A | 720Ω | -40°C to +85°C | PC Pin | Through Hole | |||||||
DSP1-DC12V-F Panasonic DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Unit Price 1 $2.66 15 $2.61 30 $2.58 100 $2.53 200 $2.48 | 6,320 Ready to Ship! | 16 Weeks | 2345 | Bulk | Power | Non-Latching | DPST (1 Form A and B) | 25mA | 12V | 5A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
Qty Unit Price 1 $2.74 15 $2.69 30 $2.66 100 $2.61 200 $2.55 | 5,000 Ready to Ship! | 16 Weeks | 2405 | Tube | SPDT (1 Form C) | 12V | 6A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 1 $3.96 10 $3.89 25 $3.83 75 $3.76 150 $3.67 | 4,496 Ready to Ship! | 12 Weeks | 1918 | Box | General Purpose | Latching | SPST (1 Form A) | 40mA | 5V | 16A | 125Ω | 277V | 200mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | |||
Qty Unit Price 1 $1.26 25 $1.24 75 $1.22 150 $1.21 400 $1.18 | 4,400 Ready to Ship! | 24 Weeks | 2417 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 22mA | 24V | 10A | 1100Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 4 | Through Hole | |||
Qty Unit Price 900 $0.95 | 3,600 Ready to Ship! | 18 Weeks | 2310 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 20 $1.33 80 $1.31 300 $1.29 500 $1.28 1,000 $1.26 | 3,480 Ready to Ship! | 16 Weeks | 2350 | Tube | Power | Non-Latching | SPDT (1 Form C) | 34mA | 5V | 6A | 147Ω | 250V | -40°C to +85°C | PC Pin | Through Hole | |||||||
Qty Unit Price 1 $0.73 30 $0.71 100 $0.69 200 $0.68 500 $0.645 | 2,725 Ready to Ship! | 16 Weeks | 2232 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 100 $0.41 300 $0.40 1,000 $0.39 2,000 $0.385 4,000 $0.375 | 2,500 Ready to Ship! | 16 Weeks | 2231 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | |||||||||||||
Qty Unit Price 20 $1.35 80 $1.33 300 $1.30 1,000 $1.27 | 2,300 Ready to Ship! | 16 Weeks | 2318 | Tube | Power | Non-Latching | SPST (1 Form A) | 7.1mA | 24V | 6A | 3.39kΩ | 250V | Silver Nickel | -40°C to +85°C | PC Pin | Through Hole | ||||||
HE1AN-W-DC12V-Y6 Panasonic HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay | Qty Unit Price 1 $16.95 3 $16.74 10 $16.52 20 $16.39 40 $16.14 | 2,175 Ready to Ship! | 12 Weeks | 2205 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 160mA | 12V | 90A | 75Ω | 277V | 1920mW | Silver Nickel | -50°C to +55°C | 1000MΩ | 38.8mm | PC Pin | 5 | Through Hole | |
JW1AFSN-DC12V-F Panasonic JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 1 $1.28 25 $1.26 75 $1.24 150 $1.23 400 $1.20 | 1,952 Ready to Ship! | 24 Weeks | 2414 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 44mA | 12V | 10A | 270Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 4 | Through Hole | ||
Qty Unit Price 50 $1.61 100 $1.59 150 $1.58 250 $1.57 500 $1.55 | 1,600 Ready to Ship! | 16 Weeks | 2318 | Box | Power | Non-Latching | SPST (1 Form A) | 75mA | 24V | 20A | 160Ω | 250V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 23.3mm | PCB | 4 | Through Hole | |||
Qty Unit Price 1 $0.97 30 $0.945 125 $0.915 300 $0.90 1,250 $0.855 | 1,500 Ready to Ship! | 21 Weeks | 2302 | Tube | SPST (1 Form A) | 12V | 16A | PCB | Through Hole | |||||||||||||
Qty Unit Price 20 $1.43 80 $1.41 200 $1.39 500 $1.38 800 $1.35 | 1,460 Ready to Ship! | 16 Weeks | 2333 | Tube | Power | Non-Latching | SPDT (1 Form C x 2) | 14.2mA | 12V | 6A | 847Ω | 250V | 170mW | Silver Nickel | -40°C to +85°C | 1000MΩ | PC Pin | 5 | Through Hole |
Added to Your Shopping Cart