text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30212

APF Series 6 A SPDT 12 VDC Through Hole Non-Polarized Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2405
Product Specification Section
Panasonic APF30212 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
160
Germany (Online Only):
4,840
2,540
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.74
USD
Quantity
Unit Price
1
$2.74
15
$2.69
30
$2.66
100
$2.61
200+
$2.55