text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ312

ALQ Series SPST 10 A 12 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2231
Product Specification Section
Panasonic ALQ312 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$41.00
USD
Quantity
Unit Price
100
$0.41
300
$0.40
1,000
$0.39
2,000
$0.385
4,000+
$0.375