text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30312

VF4 Series 6 A SPDT (1 Form C) 12 V Non Latching Through Hole Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Panasonic APF30312 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 14.2mA
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 847Ω
Switching Voltage: 250V
Rated Power: 170mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,460
Germany (Online Only):
1,460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$28.60
USD
Quantity
Unit Price
20
$1.43
80
$1.41
200
$1.39
500
$1.38
800+
$1.35
Product Variant Information section