text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200S4HZ

AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2412
Product Specification Section
Panasonic AGQ200S4HZ - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ200S4HZ is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGQ200S4HZ is rated to 1 amp and is single side stable.  The AGQ200S4HZ is a surface mount device.

Pricing Section
Global Stock:
32,400
Germany (Online Only):
32,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$661.50
USD
Quantity
Web Price
900
$0.735
1,800
$0.715
2,700+
$0.70