text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30205

APF Series 5VDC 1 Form C 6A Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2350
Product Specification Section
Panasonic APF30205 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 34mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 147Ω
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,480
Germany (Online Only):
3,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
80
$1.31
300
$1.29
500
$1.28
1,000+
$1.26