text.skipToContent text.skipToNavigation

Manufacturer Part #

APF10224

APF Series 6 A SPST-NO 24 V Through Hole Non Latching Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Panasonic APF10224 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 7.1mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 3.39kΩ
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,300
Germany (Online Only):
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$27.00
USD
Quantity
Unit Price
20
$1.35
80
$1.33
300
$1.30
1,000+
$1.27
Product Variant Information section