text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ105

ALQ Series SPDT 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Panasonic ALQ105 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form C)
Coil Current: 80mA
Nominal Coil Voltage: 5V
Contact Current-Max: 80mA
Coil Resistance: 62.5Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
8,253
USA:
4,110
Germany (Online Only):
4,143
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
30
$0.76
100
$0.74
200
$0.725
500+
$0.69
Product Variant Information section