Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
AZ943-1CH-12DE American Zettler AZ943 Series 15 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $0.59 50 $0.575 150 $0.56 500 $0.55 1,500 $0.52 | 383,759 Ready to Ship! | 18 Weeks | 2401 | Tube | Power | Non-Latching | SPDT (1 Form C) | 12V | 15A | 400Ω | 30V | Silver Tin Oxide (AgSnO) | -40°C to +90°C | 100MΩ | 15.95mm | PC Pin | 5 | PCB Mount | ||
Qty Unit Price 1 $0.59 50 $0.575 150 $0.56 500 $0.55 1,500 $0.52 | 66,296 Ready to Ship! | 18 Weeks | 2217 | Tube | Power | Non-Latching | SPDT (1 Form C) | 5V | 15A | 70Ω | 30V | Silver Tin Oxide | -40°C to +90°C | 100MΩ | 15.95mm | PC Pin | 5 | PCB Mount | |||
AZ942-1CT-12DE American Zettler AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay | Qty Unit Price 1 $0.515 50 $0.505 125 $0.49 300 $0.48 750 $0.46 | 46,321 Ready to Ship! | N/A | 1801 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 16A | 400Ω | 30V | 150W | -40°C to +100°C | 100MΩ | PC Pin | 5 | PCB Mount | |||
Qty Unit Price 1 $1.82 25 $1.80 50 $1.78 150 $1.75 300 $1.71 | 30,310 Ready to Ship! | 44 Weeks | 2414 | Tray | Power | Non-Latching | DPST (2 Form A) | 9V | 10A | 101Ω | 250V | -40°C to +85°C | 1000MΩ | PC Pin | 6 | PCB Mount | |||||
AZ952-1CH-24DE American Zettler AZ952 Series 5A SPDT 24 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay | Qty Unit Price 25 $0.635 200 $0.62 400 $0.61 1,500 $0.59 | 27,050 Ready to Ship! | N/A | 2426 | Tube | SPDT (1 Form C) | 24V | 5A | PCB Mount | ||||||||||||
AZSR143-1AE-24D American Zettler AZSR143 Series 50 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay | Qty Unit Price 50 $2.58 100 $2.55 150 $2.54 200 $2.53 250 $2.49 | 23,400 Ready to Ship! | N/A | 2409 | Tray | Power | Non-Latching | SPST (1 Form A) | 66.7mA | 24V | 50A | 360Ω | 277V | Silver Tin Oxide (AgSnO) | -40°C to +85°C | PC Pin | Through Hole | ||||
AZ943-1AH-12DE American Zettler AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $0.48 50 $0.47 150 $0.455 300 $0.45 1,000 $0.425 | 17,269 Ready to Ship! | 18 Weeks | 2319 | Tube | General Purpose | Non-Latching | SPST (1 Form A) | 12V | 15A | 400Ω | 30V | 210W | Silver Tin Oxide | -40°C to +90°C | 100MΩ | PC Pin | 5 | PCB Mount | ||
Qty Unit Price 1 $1.84 25 $1.81 50 $1.80 150 $1.77 300 $1.73 | 14,144 Ready to Ship! | 49 Weeks | 2101 | Tray | Power | Non-Latching | DPDT (2 Form C) | 12V | 12A | 275Ω | 150V | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 25.9mm | PC Pin | 6 | PCB Mount | |||
AZ8-1CH-24DE American Zettler AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay | Qty Unit Price 1 $1.28 25 $1.27 75 $1.25 150 $1.24 400 $1.20 | 12,488 Ready to Ship! | N/A | 2248 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 24V | 6A | 1.28kΩ | 150V | 100W | Silver Nickel (AgNi) | -55°C to +90°C | 1000MΩ | PC Pin | 5 | PCB Mount | ||
AZ888P2-1A-5DE American Zettler AZ888 Series 8A SPST (1 Form A) Latching POLARIZED SUBMINIATURE POWER RELAY | Qty Unit Price 100 $4.99 | 10,000 Ready to Ship! | N/A | 2338 | Tray | General Purpose | Latching | SPST (1 Form A) | 60.2mA | 5V | 8A | 83Ω | 240V | 0.3W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC Pin | 6 | Through Hole | |
AZ951-1C-24DE American Zettler AZ951 Series 1A SPDT 24VDC PCB Mount Sealed Subminiature Light Duty Signal Relay | Qty Unit Price 1 $0.575 50 $0.565 125 $0.55 300 $0.54 750 $0.515 | 9,595 Ready to Ship! | N/A | 2224 | Tube | Power | SPDT (1 Form C) | 24V | 1A | 60V | -25°C to +55°C | PC Pin | 5 | PCB Mount | |||||||
AZ6962-1AE-24DE American Zettler AZ6962 Series 10 A SPST 24 VDC Through Hole Subminiature Power Relay | Qty Unit Price 20 $1.02 80 $0.985 300 $0.955 600 $0.94 1,500 $0.905 | 9,000 Ready to Ship! | N/A | 2433 | Tube | SPST (1 Form A) | 24V | 10A | Straight Thru Hole | PCB Mount | |||||||||||
AZ762-1AE-12DE American Zettler AZ762 Series 16 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.51 25 $1.49 50 $1.47 150 $1.45 300 $1.41 | 7,221 Ready to Ship! | 19 Weeks | 2309 | Tray | Power | Non-Latching | SPST (1 Form A) | 12V | 16A | 360Ω | 150V | Silver Tin Oxide (AgSnO) | -40°C to +100°C | 1000MΩ | 16.2mm | PC Pin | 6 | PCB Mount | ||
Qty Unit Price 1 $1.21 25 $1.20 75 $1.18 150 $1.17 400 $1.14 | 6,000 Ready to Ship! | 16 Weeks | 2436 | Box | Power | Latching | SPST (1 Form A) | 12V | 20A | 360Ω | Silver Tin Oxide (AgSnO) | -40°C to +105°C | 1000MΩ | PC Pin | 6 | Through Hole | |||||
AZ7335W-2C-5DE American Zettler AZ7335W Series 10 A DPDT-NO (2 Form C) 5VDC Sealed Miniature Power Relay | Qty Unit Price 50 $2.47 100 $2.44 150 $2.42 200 $2.41 250 $2.38 | 6,000 Ready to Ship! | N/A | 2335 | Box | General Purpose | Non-Latching | DPDT (2 Form C) | 279.3mA | 5V | 10A | 17.9Ω | 30V | 1.4W | Silver Tin Oxide Indium Oxide (AgSnOInO) | -40°C to +85°C | 1GΩ | PC Pin | 8 | Through Hole | |
Qty Unit Price 1,000 $0.65 | 6,000 Ready to Ship! | N/A | 2142 | Box | Power | SPDT (1 Form C) | 33.3mA | 12V | 10A | 360Ω | 277V | 400mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | Solder | 5 | Through Hole | |||
AZ6962-1CE-24DE American Zettler AZ6962 Series 10 A SPDT 24 V Through Hole Sealed Subminiature Power Relay | Qty Unit Price 1 $2.19 20 $2.15 40 $2.13 125 $2.09 250 $2.04 | 4,990 Ready to Ship! | N/A | 2310 | Tube | Power | Non-Latching | SPDT (1 Form C) | 24V | 10A | 2350Ω | 125V | Silver Tin Oxide | 1000MΩ | PC Pin | 5 | PCB Mount | ||||
AZ7709T-1AE-24DEF American Zettler AZ7709 Series SPST-NO (1 Form A) 24VDC Coil Through Hole General Purpose Relay | Qty Unit Price 100 $0.695 200 $0.685 300 $0.675 500 $0.67 1,000 $0.65 | 4,800 Ready to Ship! | 16 Weeks | 2420 | Box | Power | Non-Latching | SPST (1 Form A) | 18.8mA | 24V | 5A | 1.28kΩ | 250V | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Through Hole | Through Hole | |||
Qty Unit Price 1 $0.62 40 $0.605 150 $0.585 400 $0.575 1,500 $0.545 | 4,720 Ready to Ship! | 18 Weeks | 2219 | Tube | Power | Non-Latching | SPDT (1 Form C) | 24V | 15A | 1600Ω | 30V | Silver Tin Oxide (AgSnO) | -40°C to +90°C | 100MΩ | 15.95mm | PC Pin | 5 | ||||
Qty Unit Price 50 $2.00 100 $1.98 150 $1.97 200 $1.96 250 $1.93 | 4,700 Ready to Ship! | 26 Weeks | 2401 | Tray | DPDT (2 Form C) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||
AZ2150-1A-24DE American Zettler AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $0.97 | 4,127 Ready to Ship! | 27 Weeks | 2145 | Tray | Power | Non-Latching | SPST (1 Form A) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | |||
AZ943-1CH-12DEF American Zettler AZ943 Series 15 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 20 $0.55 80 $0.535 200 $0.52 500 $0.51 800 $0.495 | 3,820 Ready to Ship! | 18 Weeks | 2225 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 15A | 30V | Silver Tin Oxide (AgSnO) | -40°C to +70°C | 100MΩ | PC Pin | 5 | Through Hole | ||||
Qty Unit Price 500 $1.45 | 3,644 Ready to Ship! | N/A | 2426 | Box | Power | Non-Latching | SPDT (1 Form C) | 12V | 20A | 360Ω | 30V | Silver Tin Oxide | -40°C to +105°C | PC Pin | 6 | Through Hole | |||||
AZ2150-1A-15DE American Zettler AZ2150 Series 40 A SPST 15 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 40 $1.33 80 $1.32 160 $1.30 600 $1.27 | 3,560 Ready to Ship! | N/A | 2348 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 58.6mA | 15V | 40A | 256Ω | 30V | 500mW | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | PC Pin | 5 | PCB Mount | |
AZ2850-2A-5DE American Zettler AZ2850 Series 40 A DPST 5 V Through Hole Sealed Miniature Power Relay | Qty Unit Price 1 $4.90 5 $4.82 20 $4.71 50 $4.63 125 $4.50 | 3,261 Ready to Ship! | N/A | 2213 | Box | Power | DPST (1 Form A and B) | 5V | 40A | 15.3Ω | 30V | 925mW | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Pin | Through Hole |
Added to Your Shopping Cart