text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762-1AE-12DE

AZ762 Series 16 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
American Zettler AZ762-1AE-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 1000MΩ
Height - Max: 16.2mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,221
USA:
7,221
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
25
$1.49
50
$1.47
150
$1.45
300+
$1.41
Product Variant Information section