Manufacturer Part #
AZ942-1CT-12DE
AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ942-1CT-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ942-1CT-12DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 16A |
Coil Resistance: | 400Ω |
Switching Voltage: | 30V |
Rated Power: | 150W |
Operating Temp Range: | -40°C to +100°C |
Insulation Resistance: | 100MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Features & Applications
The AZ942-1CT-12DE is a 16 A, 12 V SPDT Miniature PCB Board Power Relay.
Features:
- Extremely low cost
- High switching capacity — 16 Amps
- DC coils to 48 VDC
- UL, CUR file E44211
- Class B insulation for high temperature operation
- Class F insulation available
Pricing Section
Global Stock:
46,321
USA:
46,321
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.515
50
$0.505
125
$0.49
300
$0.48
750+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount