Manufacturer Part #
AZ943-1CH-24DE
AZ943 Series 15 A SPDT 24 V PCB Mount Sealed Miniature Power Relay
American Zettler AZ943-1CH-24DE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
American Zettler AZ943-1CH-24DE - Technical Attributes
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 15A |
Coil Resistance: | 1600Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +90°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 15.95mm |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Features & Applications
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment. Features: Low seated height
Low cost
TV-5 rating
Class B insulation standard
Class F available
Available Packaging
Package Qty:
20 per