Manufacturer Part #
AZ7335W-2C-5DE
AZ7335W Series 10 A DPDT-NO (2 Form C) 5VDC Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ7335W-2C-5DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ7335W-2C-5DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 279.3mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 10A |
Coil Resistance: | 17.9Ω |
Switching Voltage: | 30V |
Rated Power: | 1.4W |
Contact Material: | Silver Tin Oxide Indium Oxide (AgSnOInO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$2.47
100
$2.44
150
$2.42
200
$2.41
250+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole