text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1AH-12DE

AZ943 Series 15 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
American Zettler AZ943-1AH-12DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 400Ω
Switching Voltage: 30V
Rated Power: 210W
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40,269
USA:
40,269
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.73
USD
Quantity
Web Price
1
$0.73
75
$0.70
150
$0.685
400
$0.66
1,000+
$0.615
Product Variant Information section