Manufacturer Part #
AZ576-1C-12DE
AZ576 Series 20 A SPDT 12 VDC Class F Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ576-1C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ576-1C-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 20A |
Coil Resistance: | 360Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +105°C |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,644
USA:
3,644
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole