text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1CH-24DE

AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
American Zettler AZ8-1CH-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1.28kΩ
Switching Voltage: 150V
Rated Power: 100W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
12,488
USA:
12,488
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.28
USD
Quantity
Unit Price
1
$1.28
25
$1.27
75
$1.25
150
$1.24
400+
$1.20
Product Variant Information section