Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Outputs | Output Power | Output Voltage | Input Voltage | Efficiency / MEPS | Output Current | Input Voltage (VAC) | Dimension | Ripple & Noise | Load Regulation (%) | Switching Frequency-Max | Operating Temp Range | Isolation | Mounting Feature |
Qty Unit Price 1 $9.97 4 $9.83 15 $9.70 25 $9.65 50 $9.49 | 1,040 Ready to Ship! | 14 Weeks | 2327 | Tube | Encapsulated | Single | 10W | 24V | 420mA | 85VAC to 305VAC | 60mV | 1% | -40°C to +65°C | Isolated | Through Hole | ||||||
Qty Unit Price 1 $9.39 4 $9.26 15 $9.13 25 $9.09 50 $8.94 | 936 Ready to Ship! | 14 Weeks | 2112 | Tube | Encapsulated | Single | 5W | 12V | 85V to 305V | 416mA | 85VAC to 277VAC | 466 x 29.3 x 30.4 mm | 60mV | 1% | 63Hz | -40°C to +85°C | Isolated | Through Hole | |||
Qty Unit Price 1 $8.89 4 $8.77 15 $8.66 30 $8.60 75 $8.46 | 860 Ready to Ship! | 8 Weeks | 2230 | Tube | Encapsulated | Single | 5W | 5V | 120V to 370V | 1000mA | 85VAC to 264VAC | 1% | 63Hz | -25°C to +70°C | Isolated | Through Hole | |||||
Qty Unit Price 12 $7.89 24 $7.83 36 $7.80 48 $7.78 60 $7.71 | 768 Ready to Ship! | 14 Weeks | 2501 | Tube | DIP-6 | Encapsulated | Single | 4W | 12V | 110V to 390V | 333mA | 80VAC to 305VAC | 1% | 63Hz | -40°C to +90°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $9.64 4 $9.50 15 $9.38 25 $9.33 50 $9.18 | 352 Ready to Ship! | 14 Weeks | 2051 | Tray | Encapsulated | Single | 5W | 12V | 120V to 430V | 416mA | 85VAC to 305VAC | 60mV | 1% | 63Hz | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $10.97 4 $10.81 15 $10.67 25 $10.62 50 $10.44 | 303 Ready to Ship! | 8 Weeks | 2230 | Tube | Encapsulated | Single | 20W | 24V | 120V to 370V | 840mA | 85VAC to 264VAC | 100mV/°C | 2% | 63Hz | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 18 $7.46 36 $7.41 54 $7.39 72 $7.37 90 $7.30 | 198 Ready to Ship! | 14 Weeks | 2441 | Tube | Encapsulated | Single | 6W | 12V | 120V to 430V | 0.5A | 80VAC to 305VAC | 1% | -40°C to +90°C | Isolated | Through Hole | ||||||
Qty Unit Price 1 $10.97 4 $10.81 15 $10.67 25 $10.62 50 $10.44 | 190 Ready to Ship! | 8 Weeks | 2226 | Tube | Encapsulated | Single | 20W | 5V | 4000mA | 85VAC to 264VAC | 100mV | 2% | 100kHz | -40°C to +80°C | Isolated | Through Hole | |||||
Qty Unit Price 15 $13.11 30 $13.01 45 $12.95 60 $12.87 | 150 Ready to Ship! | 8 Weeks | 2325 | Tube | RADIAL | Encapsulated | Single | 5W | 12V | 120V to 745V | 420mA | 85VAC to 528VAC | 50mV | 1% | 130kHz | -40°C to +80°C | Isolated | Through Hole | |||
Qty Unit Price 1 $10.74 4 $10.59 15 $10.45 25 $10.39 50 $10.23 | 150 Ready to Ship! | 8 Weeks | 2239 | Tube | DIP-5 | Encapsulated | Single | 15W | 12V | 1670mA | 85VAC to 264VAC | 100mV | 1% | -40°C to +85°C | Isolated | Through Hole | |||||
Qty Unit Price 15 $9.74 30 $9.67 45 $9.64 60 $9.61 75 $9.52 | 135 Ready to Ship! | 14 Weeks | 2420 | Tube | Encapsulated | Single | 20W | 24V | 120V to 430V | 0.83A | 85VAC to 305VAC | 63Hz | Isolated | Through Hole | |||||||
Qty Unit Price 1 $25.04 3 $24.68 5 $24.51 15 $24.16 25 $23.85 | 128 Ready to Ship! | 26 Weeks | 2347 | Box | Encapsulated | Single | 10W | 5V | 90V to 305V | Through Hole | |||||||||||
Qty Unit Price 17 $7.18 34 $7.13 51 $7.11 68 $7.09 85 $7.02 | 119 Ready to Ship! | 14 Weeks | 2319 | Tube | Encapsulated | Single | 10W | 5V | 2000mA | 85VAC to 305VAC | 150mV | 0.5% | 80kHz | -40°C to +65°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $5.63 5 $5.58 20 $5.51 40 $5.47 100 $5.39 | 115 Ready to Ship! | 8 Weeks | 2242 | Tube | Encapsulated | Single | 3W | 5V | 600mA | 85VAC to 264VAC | 60mV | 2.5% | 63Hz | -40°C to +80°C | Through Hole | ||||||
Qty Unit Price 1 $5.63 5 $5.58 20 $5.51 40 $5.47 100 $5.39 | 110 Ready to Ship! | 14 Weeks | 2145 | Tube | DIP-4 | Encapsulated | Single | 3W | 12V | 250mA | 85VAC to 264VAC | 2.5% | 63Hz | -40°C to +80°C | Isolated | Through Hole | |||||
RECOM RAC03E Series Single Output 3.3V 3W 900mA Through Hole POWERLINE AC/DC Converter | Qty Unit Price 12 $6.20 24 $6.16 36 $6.14 60 $6.11 120 $6.04 | 108 Ready to Ship! | 14 Weeks | 2452 | Tube | Encapsulated | Single | 3W | 3.3V | 900mA | 85VAC to 305VAC | 37 x 24 x 15.4 mm | 120mV | 0.5% | -40°C to +85°C | Isolated | Through Hole | ||||
Qty Unit Price 1 $9.97 4 $9.83 15 $9.70 25 $9.65 50 $9.49 | 76 Ready to Ship! | 14 Weeks | 2227 | Tube | Encapsulated | Dual | 10W | -12/12V | 420mA | 85VAC to 305VAC | 60mV | 1% | 63Hz | -40°C to +65°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $5.63 5 $5.58 20 $5.51 40 $5.47 100 $5.39 | 72 Ready to Ship! | 14 Weeks | 2201 | Tube | DIP-4 | Encapsulated | Single | 3W | 3.3V | 900mA | 85VAC to 264VAC | 2.5% | 63Hz | -40°C to +80°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $20.56 3 $20.28 5 $20.15 20 $19.80 30 $19.58 | 69 Ready to Ship! | 14 Weeks | 2446 | Box | |||||||||||||||||
Qty Unit Price 20 $6.74 40 $6.70 60 $6.67 80 $6.66 100 $6.60 | 60 Ready to Ship! | 14 Weeks | 2238 | Tube | Encapsulated | Single | 2W | 5V | 100V to 240V | Through Hole | |||||||||||
Qty Unit Price 17 $7.18 34 $7.13 51 $7.11 68 $7.09 85 $7.02 | 51 Ready to Ship! | 14 Weeks | 2337 | Tube | Encapsulated | Single | 10W | 12V | 833mA | 85VAC to 305VAC | 150mV | 0.5% | 63Hz | -40°C to +90°C | Isolated | Through Hole | |||||
Qty Unit Price 1 $5.57 5 $5.53 20 $5.46 40 $5.42 100 $5.34 | 50 Ready to Ship! | 14 Weeks | 2312 | Bulk | |||||||||||||||||
Qty Unit Price 8 $24.91 16 $24.68 24 $24.55 32 $24.38 | 48 Ready to Ship! | 11 Weeks | 2426 | Box | |||||||||||||||||
Qty Unit Price 1 $13.52 4 $13.32 10 $13.19 25 $13.07 40 $12.87 | 45 Ready to Ship! | 14 Weeks | 2426 | Tube | Encapsulated | Single | 5W | 5V | 1000mA | 85VAC to 528VAC | 50mV | 1% | 63Hz | -40°C to +60°C | Isolated | Through Hole | |||||
RECOM RAC02 Series 2 W Single Output 5V 100 to 277 VAC Through Hole AC/DC Power Supply | Qty Unit Price 22 $14.06 44 $13.88 | 44 Ready to Ship! | 26 Weeks | 2307 | Tube | Single | 2W | 5V | 100V to 277V | Through Hole |
Added to Your Shopping Cart