Manufacturer Part #
RAC03-12SK
RAC03 Series 3W 12 V 250 mA Through Hole Single Output AC/DC Converter
Product Specification Section
RECOM RAC03-12SK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC03-12SK - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 12V |
Output Current: | 250mA |
Input Voltage (VAC): | 85VAC to 264VAC |
Load Regulation (%): | 2.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -40°C to +80°C |
Isolation: | Isolated |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.28
5
$5.24
20
$5.18
50
$5.14
125+
$5.06
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole