RAC10-24SK/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-24SK/277

RAC10-K Series 10 W 85 to 305 VAC Single Output 24 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC10-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Output Current: 420mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
119
Factory Stock:Factory Stock:
8
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.97
USD
Quantity
Unit Price
1
$9.97
4
$9.83
15
$9.70
25
$9.65
50+
$9.49
Product Variant Information section