| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Rated Voltage | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.865 2,000 $0.855 3,000 $0.845 4,000 $0.84 5,000 $0.825 | 43,000 Ready to Ship! | 12 Weeks | 2514 | Reel | 184V | 276V | 5A | 5kA | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.555 4,000 $0.545 6,000 $0.54 | 24,000 Ready to Ship! | 12 Weeks | 2534 | Reel | 2 | 52V | 98V | 2A | 2kA | 1GΩ | 60V | 1A | -40°C to +90°C | 1 | Surface Mount | |||||
| Qty Unit Price 2,500 $0.475 5,000 $0.47 7,500 $0.465 | 20,000 Ready to Ship! | 13 Weeks | 2511 | Reel | 2 | 117V | 63V | 2.5A | 3kA | 1GΩ | 0.2A | -40°C to +125°C | 5°C to 35°C | 1 | Surface Mount | |||||
| Qty Unit Price 800 $0.27 2,400 $0.265 8,000 $0.26 12,000 $0.255 | 16,000 Ready to Ship! | 14 Weeks | 2543 | Reel | 2 | 240V | 360V | 5A | 5kA | 1GΩ | 1pF | -40°C to +85°C | -40°C to +85°C | 1 | Surface Mount | |||||
| Qty Unit Price 100 $1.28 300 $1.27 500 $1.26 1,500 $1.25 2,500 $1.23 | 15,800 Ready to Ship! | 12 Weeks | 2215 | Tray | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
| Qty Unit Price 500 $0.84 1,000 $0.83 1,500 $0.82 2,000 $0.815 2,500 $0.80 | 8,500 Ready to Ship! | 13 Weeks | 2525 | Reel | AXIAL | 75V | 5A | 5kA | Through Hole | |||||||||||
| Qty Unit Price 1 $1.04 40 $1.01 150 $0.975 400 $0.955 1,500 $0.90 | 5,911 Ready to Ship! | 12 Weeks | 2301 | Tray | AXIAL | 425V | 715V | 10kA | Through Hole | |||||||||||
| Qty Unit Price 750 $2.21 1,500 $2.18 | 4,500 Ready to Ship! | 11 Weeks | 2541 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
TDK EPCOS A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 4,500 Ready to Ship! | 12 Weeks | 2535 | Strip | AXIAL | 4675V | 6325V | 5A | 10kA | Through Hole | |||||||||
| Qty Unit Price 2,000 $0.555 4,000 $0.55 6,000 $0.54 | 4,000 Ready to Ship! | 12 Weeks | 2452 | Reel | 315V | 525V | 2A | Surface Mount | ||||||||||||
TDK EPCOS A71-H35X Series 4200 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 200 $1.18 600 $1.17 2,000 $1.15 3,000 $1.14 | 4,000 Ready to Ship! | 12 Weeks | 2540 | Strip | AXIAL | 2800V | 4200V | 10A | 10kA | Through Hole | |||||||||
| Qty Unit Price 900 $0.30 3,600 $0.295 13,500 $0.285 | 3,600 Ready to Ship! | 27 Weeks | 2345 | Reel | SMD-3 | 5kA | 1GΩ | 2pF | -40°C to +85°C | -40°C to +85°C | 1 | Surface Mount | ||||||||
| Qty Unit Price 1 $1.43 40 $1.41 125 $1.39 400 $1.37 1,250 $1.33 | 2,648 Ready to Ship! | 12 Weeks | 2530 | Tray | AXIAL | 510V | 690V | 20A | 20kA | Through Hole | ||||||||||
| Qty Unit Price 2,500 $0.725 | 2,500 Ready to Ship! | N/A | 2527 | Reel | 320V | 480V | 1A | 1kA | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.54 2,000 $0.535 3,000 $0.53 4,000 $0.525 5,000 $0.515 | 2,000 Ready to Ship! | 12 Weeks | 2523 | Reel | 2 | 72V | 108V | 5A | 5kA | 1000MΩ | 1.2pF | 90V | 60V to 140V | 0.5A | -40°C to +90°C | -40°C to +90°C | 1 | Surface Mount | ||
| Qty Unit Price 900 $1.08 1,800 $1.07 3,600 $1.06 | 1,800 Ready to Ship! | 12 Weeks | 2530 | Reel | 72V | 108V | 5A | 5kA | Surface Mount | |||||||||||
| Qty Unit Price 1 $1.25 40 $1.23 125 $1.21 400 $1.20 1,250 $1.16 | 1,648 Ready to Ship! | 12 Weeks | 2446 | Tray | AXIAL | 72V | 108V | 10A | 20kA | Through Hole | ||||||||||
| Qty Unit Price 1,500 $0.57 3,000 $0.565 4,500 $0.56 6,000 $0.555 7,500 $0.545 | 1,500 Ready to Ship! | 14 Weeks | 2321 | Reel | 2 | Surface Mount | ||||||||||||||
| Qty Unit Price 700 $1.92 1,400 $1.91 2,100 $1.89 | 1,400 Ready to Ship! | 16 Weeks | Reel | 280V | 420V | 10A | 10kA | |||||||||||||
| Qty Unit Price 500 $0.915 1,000 $0.90 1,500 $0.895 2,000 $0.89 2,500 $0.87 | 1,000 Ready to Ship! | 12 Weeks | 2537 | Reel | AXIAL | 2 | 60V | 90V | 20A | 20kA | 1GΩ | 1pF | 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Through Hole | |||
| Qty Unit Price 700 $1.92 1,400 $1.91 2,100 $1.89 | 700 Ready to Ship! | 16 Weeks | 2429 | Reel | 72V | 108V | 10A | 10kA | Surface Mount | |||||||||||
| Qty Unit Price 1 $1.25 40 $1.23 125 $1.21 400 $1.20 1,250 $1.16 | 675 Ready to Ship! | 12 Weeks | 2231 | Tray | AXIAL | 88V | 132V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 1 $1.22 40 $1.21 150 $1.19 400 $1.17 1,500 $1.14 | 614 Ready to Ship! | 12 Weeks | 2329 | Bag | AXIAL | 1280V | 1920V | 10A | 10kA | Through Hole | |||||||||
TDK EPCOS A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 600 Ready to Ship! | 12 Weeks | 2141 | Bulk | AXIAL | 2 | 960V | 1440V | 10A | 10kA | 10GΩ | 1pF | 160V | 0.5A | -40°C to +125°C | -40°C to +125°C | Through Hole | ||
| Qty Unit Price 100 $2.20 300 $2.17 400 $2.16 1,000 $2.14 1,500 $2.12 | 600 Ready to Ship! | 16 Weeks | 2429 | Tray | RADIAL | 400V | 500V | 10A | 10kA | Through Hole |
Added to Your Shopping Cart