text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2200S102

A71-H35X Series 4200 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TDK EPCOS B88069X2200S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2800V
Breakdown Voltage-Max: 4200V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$214.00
USD
Quantity
Unit Price
200
$1.07
600
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section