Manufacturer Part #
CG90L
CG Series 108 V 4 kA Plug In Axial Gas Discharge Tube
Product Specification Section
Littelfuse CG90L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG90L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 72V |
Breakdown Voltage-Max: | 108V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 20kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,979
USA:
1,979
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.25
40
$1.23
125
$1.21
400
$1.20
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole