Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Hold Fuse Type | Diameter | Contact Material | Contact Plating | Rated Voltage | Current Rating | Termination Style | No of Poles | Operating Temp Range | Height - Max | Dimension | Mounting Feature |
Qty Web Price 400 $1.31 800 $1.29 1,200 $1.27 1,600 $1.27 2,000 $1.24 | 83,200 Ready to Ship! | 24 Weeks | 2334 | Reel | Holder | Copper Alloy | Tin | 250V | 10A | Tab | 1 | 0°C to 60°C | 12mm | L 22.7mm x W 9.6mm | Surface Mount | |||
Qty Web Price 1 $0.655 75 $0.625 250 $0.605 1,000 $0.575 3,000 $0.53 | 41,077 Ready to Ship! | 20 Weeks | 2339 | Box | Holder | Copper Alloy | Tin | 250V | 10A | PC Pin | 1 | 0°C to 60°C | 11.5mm | L 22.5mm x W 9.6mm | Through Hole | |||
Qty Web Price 1,000 $0.179 3,000 $0.174 5,000 $0.171 15,000 $0.166 25,000 $0.162 | 29,000 Ready to Ship! | 14 Weeks | 2241 | Bag | Holder | Bronze | Tin | 600V | 16A | PC Pin | 1 | -40°C to +85°C | PCB Mount | |||||
Qty Web Price 1 $0.54 100 $0.515 300 $0.50 1,250 $0.475 4,000 $0.44 | 15,805 Ready to Ship! | 14 Weeks | 2246 | Bag | Clip | 5mm | Bronze | Tin | 600V | 16A | Solder | 1 | -40°C to +85°C | 11.5mm | L 5.8mm x W 12mm | |||
Qty Web Price 100 $1.80 300 $1.76 500 $1.74 2,000 $1.69 3,000 $1.66 | 9,100 Ready to Ship! | 17 Weeks | 2322 | Bulk | Holder | Copper Alloy | Silver | 125V | 5A | PC Pin | 1 | -40°C to +85°C | 6.6mm | L 6.6mm x W 61mm | Through Hole | |||
Qty Web Price 1 $1.26 40 $1.23 150 $1.19 400 $1.17 1,500 $1.11 | 9,098 Ready to Ship! | 20 Weeks | 2214 | Box | Holder | Copper Alloy | Tin | 600V | 16A | PC Pin | 1 | 0°C to 60°C | 12.7mm | Fuse Block / Clip / Holder | ||||
Qty Web Price 1 $0.695 75 $0.665 250 $0.64 1,000 $0.61 3,000 $0.565 | 5,532 Ready to Ship! | 20 Weeks | 2321 | Bag | Holder | 8.5mm | Copper Alloy | Tin | 250V | 6.3A | PC Pin | 1 | 0°C to 60°C | 4.3mm | Through Hole | |||
Qty Web Price 100 $0.415 500 $0.395 2,000 $0.38 5,000 $0.37 12,500 $0.35 | 5,400 Ready to Ship! | 19 Weeks | 2418 | Bag | Cover | |||||||||||||
Qty Web Price 1 $2.81 25 $2.71 100 $2.62 250 $2.57 1,000 $2.43 | 5,170 Ready to Ship! | 13 Weeks | 2408 | Box | Holder | 12.5mm | Copper Alloy | Tin | 500V | 10A | PC Pin | 1 | -40°C to +85°C | 32.6mm | ||||
3413.0213.24 SCHURTER 500 mA 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mou | Qty Web Price 5,000 $0.30 10,000 $0.295 15,000 $0.29 20,000 $0.285 | 5,000 Ready to Ship! | 13 Weeks | 2441 | Reel | |||||||||||||
Qty Web Price 400 $1.34 1,200 $1.31 2,000 $1.30 4,000 $1.28 8,000 $1.25 | 4,400 Ready to Ship! | 24 Weeks | 2402 | Reel | Block | Copper Alloy | Tin | 500V | 10A | Vertical | 1 | -40°C to +85°C | Surface Mount | |||||
Qty Web Price 100 $7.36 300 $7.31 500 $7.29 1,000 $7.26 2,000 $7.21 | 3,200 Ready to Ship! | 16 Weeks | 2351 | Bag | Holder | 6.3A | ||||||||||||
Qty Web Price 1 $0.905 50 $0.87 200 $0.835 750 $0.80 2,500 $0.735 | 1,424 Ready to Ship! | 20 Weeks | 2137 | Bag | Holder | 6.2mm | Copper Alloy | Silver | 125V | 5A | PC Pin | 1 | 0°C to 60°C | 4.7mm | Through Hole | |||
Qty Web Price 100 $0.62 400 $0.59 1,500 $0.57 2,500 $0.56 5,000 $0.53 | 1,400 Ready to Ship! | 19 Weeks | 2416 | Bag | Holder | Copper Alloy | 250V | 10A | Vertical / SMT | -40°C to +85°C | Fuse Block / Clip / Holder | |||||||
Qty Web Price 1 $2.81 25 $2.71 100 $2.62 250 $2.57 1,000 $2.43 | 1,361 Ready to Ship! | 13 Weeks | 2304 | Bag | Holder | 12.5mm | Copper Alloy | Tin | 500V | 16A | PC Pin | 1 | -40°C to +85°C | Through Hole | ||||
Qty Web Price 50 $3.36 200 $3.27 750 $3.18 1,250 $3.15 2,500 $3.04 | 1,250 Ready to Ship! | 16 Weeks | 2208 | Bag | Holder | Fuse Block / Clip / Holder | ||||||||||||
Qty Web Price 1,000 $0.515 2,000 $0.50 3,000 $0.495 4,000 $0.49 5,000 $0.475 | 1,000 Ready to Ship! | 20 Weeks | 2306 | Bulk | AXIAL | 5.2mm | 250V | 5A | Axial Leads | 2 | -55°C to +125°C | L 20mm | Through Hole | |||||
Qty Web Price 100 $3.10 300 $3.03 500 $2.99 1,500 $2.92 2,500 $2.86 | 500 Ready to Ship! | 20 Weeks | 2231 | Bag | Holder | 10A | ||||||||||||
Qty Web Price 100 $0.55 400 $0.525 1,500 $0.505 4,000 $0.49 10,000 $0.465 | 500 Ready to Ship! | 16 Weeks | 2434 | Bulk | ||||||||||||||
Qty Web Price 1 $4.59 15 $4.41 50 $4.28 150 $4.16 500 $3.93 | 468 Ready to Ship! | 32 Weeks | 2317 | Bag | Holder | 10A | ||||||||||||
Qty Web Price 100 $0.59 400 $0.565 1,500 $0.545 4,000 $0.525 10,000 $0.50 | 400 Ready to Ship! | 19 Weeks | 2402 | Bag | Holder | 5mm | 600V | 10A | -40°C to +85°C | 12.5mm | L 25mm x W 9.6mm | Fuse Block / Clip / Holder | ||||||
Qty Web Price 100 $1.81 300 $1.76 500 $1.74 1,000 $1.72 2,000 $1.67 | 300 Ready to Ship! | 14 Weeks | 2322 | Bulk | Holder | 6.35mm | 400V | 16A | PC Pin | 1 | -40°C to +85°C | L 32mm | Through Hole | |||||
Qty Web Price 100 $2.32 2,000 $2.29 3,000 $2.27 4,000 $2.26 5,000 $2.21 | 300 Ready to Ship! | 13 Weeks | 2416 | Bulk | ||||||||||||||
Qty Web Price 1 $5.28 10 $5.23 40 $5.18 125 $5.14 400 $5.06 | 255 Ready to Ship! | 16 Weeks | 2233 | Bag | Holder | 10.8mm | Copper Alloy | Tin | 250V | 6.3A | PC Pin | 1 | 0°C to 60°C | 10mm | ||||
Qty Web Price 1 $0.655 75 $0.625 250 $0.605 1,000 $0.575 3,000 $0.53 | 200 Ready to Ship! | 20 Weeks | 2417 | Box | Holder | Copper Alloy | Tin | 250V | 10A | PC Pin | 1 | 0°C to 60°C | 11.5mm | L 22.5mm x W 9.6mm | Through Hole |
Added to Your Shopping Cart