0031.8211 in Box by SCHURTER | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8211

OGN 5 x 20 mm 10 A Open Design Thermoplastic Black Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
SCHURTER 0031.8211 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 11.5mm
Dimension: L  22.5mm x W  9.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
37,052
USA:
37,052
14,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Unit Price
1
$0.595
50
$0.58
200
$0.565
750
$0.55
2,500+
$0.52
Product Variant Information section