text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8231

OGD Series 5 x 20 / 6.3 x 32 mm Open Design Through Hole Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
SCHURTER 0031.8231 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 12.7mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
7,939
USA:
7,939
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
40
$1.15
150
$1.13
400
$1.12
1,500+
$1.09
Product Variant Information section