Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Hold Fuse Type | Diameter | Contact Material | Contact Plating | Rated Voltage | Current Rating | Termination Style | No of Poles | Operating Temp Range | Height - Max | Dimension | Mounting Feature |
Qty Unit Price 1 $0.116 300 $0.114 1,250 $0.111 3,000 $0.11 12,500 $0.105 | 190,625 Ready to Ship! | 8 Weeks | 2425 | Bag | Clip | 5mm | Spring Brass | Tin | 250V | 10A | PC Pin | 10.6mm | L 5.9mm x W 4.1mm | PCB Mount | ||||
Qty Unit Price 1 $0.43 100 $0.42 300 $0.41 1,000 $0.40 3,000 $0.38 | 131,663 Ready to Ship! | N/A | 2432 | Bag | Holder | Brass | Tin | 500V | 30A | PC Pin | 2 | -50°C to +145°C | 11.1mm | L 19.3mm x W 4.5mm | ||||
Qty Unit Price 1 $0.116 300 $0.114 1,250 $0.111 3,000 $0.11 12,500 $0.105 | 89,227 Ready to Ship! | 8 Weeks | 2432 | Bag | Clip | 5mm | Spring Brass | Tin | 250V | 10A | PC Pin | 10.6mm | L 5.9mm x W 4.1mm | PCB Mount | ||||
Qty Unit Price 1 $0.0931 300 $0.0906 1,250 $0.0875 4,000 $0.0851 15,000 $0.08 | 84,143 Ready to Ship! | N/A | 2321 | Bag | Clip | Brass | Tin | 500V | 30A | -50°C to +145°C | 11.18mm | L 4mm x W 2.2mm | ||||||
Qty Unit Price 1 $0.51 75 $0.495 250 $0.485 1,000 $0.475 3,000 $0.45 | 76,291 Ready to Ship! | N/A | 2245 | Box | Clip | Brass | Tin | 500V | 30A | PC Pin | -50°C to +145°C | 9.02mm | L 14.7mm x W 4.8mm | |||||
Qty Unit Price 600 $0.52 1,200 $0.51 3,000 $0.505 6,000 $0.49 | 70,800 Ready to Ship! | N/A | 2427 | Reel | ||||||||||||||
Qty Unit Price 1 $0.107 300 $0.105 1,250 $0.101 4,000 $0.0981 15,000 $0.0923 | 65,658 Ready to Ship! | N/A | 2432 | Bag | Clip | Brass | Tin | 500V | 30A | PC Pin | -50°C to +145°C | 11.1mm | L 6.9mm x W 3.2mm | Through Hole | ||||
Qty Unit Price 1 $0.595 50 $0.58 200 $0.565 750 $0.55 2,500 $0.52 | 60,324 Ready to Ship! | 20 Weeks | 2403 | Box | Holder | Copper Alloy | Tin | 250V | 10A | PC Pin | 1 | 0°C to 60°C | 11.5mm | L 22.5mm x W 9.6mm | Through Hole | |||
Qty Unit Price 400 $1.17 800 $1.16 1,200 $1.15 2,000 $1.14 | 60,000 Ready to Ship! | 24 Weeks | 2334 | Reel | Holder | Copper Alloy | Tin | 250V | 10A | Tab | 1 | 0°C to 60°C | 12mm | L 22.7mm x W 9.6mm | Surface Mount | |||
Qty Unit Price 1 $0.128 250 $0.125 1,000 $0.122 3,000 $0.12 12,500 $0.115 | 56,727 Ready to Ship! | 8 Weeks | 2231 | Bulk | Clip | 6.85mm | Beryllium Copper | Tin | 250V | 10A | PC Pin | 7mm | ||||||
Qty Unit Price 1 $0.67 50 $0.655 200 $0.64 750 $0.62 2,500 $0.59 | 41,047 Ready to Ship! | 14 Weeks | 2419 | Bag | Holder | Brass | Tin | 500V | 30A | PC Pin | 1 | -50°C to +145°C | 7.37mm | L 19.8mm x W 6.8mm | Through Hole | |||
Qty Unit Price 1 $0.595 50 $0.58 200 $0.565 750 $0.55 2,500 $0.52 | 37,052 Ready to Ship! | 20 Weeks | 2429 | Box | Holder | Copper Alloy | Tin | 250V | 10A | PC Pin | 1 | 0°C to 60°C | 11.5mm | L 22.5mm x W 9.6mm | Through Hole | |||
Qty Unit Price 1 $0.115 300 $0.113 1,250 $0.11 4,000 $0.108 15,000 $0.104 | 32,874 Ready to Ship! | 14 Weeks | 2433 | Bag | Clip | Brass | Tin | 500V | 20A | PC Pin | -50°C to +145°C | 10.16mm | L 4.7mm x W 3.8mm | PCB Mount | ||||
Littelfuse 575 Series PC Mount Subminiature Fuseholder Cap for 570 571 Series Fuseholder | Qty Unit Price 1 $0.21 150 $0.205 500 $0.20 2,000 $0.195 7,500 $0.187 | 32,196 Ready to Ship! | 15 Weeks | 2411 | Bag | Cover | ||||||||||||
Qty Unit Price 1 $0.157 200 $0.153 750 $0.149 2,500 $0.146 10,000 $0.14 | 31,304 Ready to Ship! | N/A | 2342 | Bag | Cover | |||||||||||||
Qty Unit Price 1 $0.111 300 $0.108 1,250 $0.105 4,000 $0.102 15,000 $0.0956 | 29,881 Ready to Ship! | 8 Weeks | 2446 | Bulk | Clip | 6.85mm | Beryllium Copper | Tin | 250V | 10A | Tab | 7mm | Surface Mount | |||||
Qty Unit Price 1 $0.755 40 $0.735 150 $0.715 500 $0.70 2,000 $0.66 | 28,769 Ready to Ship! | N/A | 2431 | Bag | Holder | 500V | 20A | 1 | -50°C to +145°C | Through Hole | ||||||||
Qty Unit Price 1 $0.55 75 $0.535 250 $0.525 1,000 $0.51 3,000 $0.485 | 25,590 Ready to Ship! | 10 Weeks | 2403 | Bag | Holder | Copper Alloy | Tin | 250V | 6.3A | PC Pin | 1 | 3.05mm | L 7.65mm x W 2.55mm | |||||
Qty Unit Price 1 $0.106 300 $0.103 1,250 $0.0994 4,000 $0.0966 15,000 $0.0909 | 24,991 Ready to Ship! | 8 Weeks | 2306 | Bag | Clip | 6.35mm | Spring Brass | Tin | 250V | 15A | PC Pin | 10.67mm | L 8.08mm x W 8.38mm | Through Hole | ||||
Qty Unit Price 1 $1.02 40 $0.985 150 $0.96 400 $0.94 1,500 $0.89 | 24,000 Ready to Ship! | 14 Weeks | 2431 | Box | Holder | 13mm | Brass | Tin | 250V | 6.3A | Solder Lug | 1 | -30°C to +85°C | 33.1mm | Through Hole | |||
Qty Unit Price 1 $0.63 50 $0.615 200 $0.60 750 $0.585 2,500 $0.555 | 21,963 Ready to Ship! | N/A | 2237 | Bag | Cover | |||||||||||||
Qty Unit Price 1 $0.33 125 $0.325 400 $0.315 1,250 $0.31 4,000 $0.295 | 21,264 Ready to Ship! | N/A | 2435 | Bag | Clip | 10.3mm | Brass | Tin | 30A | PC Pin | 19.25mm | L 12.3mm x W 11.1mm | ||||||
Qty Unit Price 1 $1.11 40 $1.08 150 $1.05 400 $1.02 1,500 $0.965 | 17,545 Ready to Ship! | N/A | 2313 | Bag | Holder | Brass | Nickel | 500V | 30A | PC Pin | 1 | -50°C to +145°C | 5.66mm | L 17.8mm x W 10mm | ||||
Qty Unit Price 1 $0.38 100 $0.37 300 $0.365 1,250 $0.355 4,000 $0.34 | 16,782 Ready to Ship! | 10 Weeks | 2401 | Bag | Holder | 9.5mm | Copper Alloy | Tin | 250V | 6.3A | PC Pin | 1 | 3mm | |||||
Qty Unit Price 1,400 $0.345 2,800 $0.34 5,600 $0.335 7,000 $0.33 | 15,400 Ready to Ship! | 27 Weeks | 2237 | Ammo Pack | Clip | Through Hole |
Added to Your Shopping Cart