0031.8225 in Reel by SCHURTER | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8225

OGN 5 x 20 mm 10 A Open Design Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
SCHURTER 0031.8225 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Tab
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 12mm
Dimension: L  22.7mm x W  9.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$468.00
USD
Quantity
Unit Price
400
$1.17
800
$1.16
1,200
$1.15
2,000+
$1.14
Product Variant Information section