text.skipToContent text.skipToNavigation

Manufacturer Part #

0751.0099

OG 5 x 20 mm or 6.3 x 32 mm 600 V 16 A PCB Mount Clip Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2246
Product Specification Section
SCHURTER 0751.0099 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Bronze
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: Solder
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 11.5mm
Dimension: L  5.8mm x W  12mm
Pricing Section
Global Stock:
15,805
USA:
15,805
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
100
$0.515
300
$0.50
1,250
$0.475
4,000+
$0.44