Manufacturer Part #
0031.7505
Fuse Holder FUSE-HOLDER FMR
Product Specification Section
SCHURTER 0031.7505 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0031.7505 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Rated Voltage: | 125V |
Current Rating: | 5A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 6.6mm |
Dimension: | L 6.6mm x W 61mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,100
Germany (Online Only):
9,100
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
100
$1.80
300
$1.76
500
$1.74
2,000
$1.69
3,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole