text.skipToContent text.skipToNavigation

Manufacturer Part #

0751.0056

OG Series 16 A 600V Cartridge Through Hole Fuse Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
SCHURTER 0751.0056 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Bronze
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
29,000
USA:
6,000
Germany (Online Only):
23,000
28,000
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$179.00
USD
Quantity
Web Price
1,000
$0.179
3,000
$0.174
5,000
$0.171
15,000
$0.166
25,000+
$0.162
Product Variant Information section