Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Web Price 5,000 $0.14 10,000 $0.138 15,000 $0.136 20,000 $0.135 25,000 $0.132 | 830,000 Ready to Ship! | 12 Weeks | 2402 | Reel | 1 | Bi-Directional | 45V | 24V | 0.25pF | -55°C to +125°C | ±25kV | 10µA | -55°C to +125°C | Surface Mount | ||||||
PGB1010603NR Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor | Qty Web Price 5,000 $0.26 10,000 $0.255 15,000 $0.25 | 695,000 Ready to Ship! | 13 Weeks | 2231 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | 8kV | Surface Mount | ||||||||
Qty Web Price 10,000 $0.122 20,000 $0.12 30,000 $0.119 40,000 $0.117 | 560,000 Ready to Ship! | 12 Weeks | 2216 | Reel | 1 | Bi-Directional | 40V | 24V | 0.25pF | -55°C to +125°C | 10µA | -55°C to +125°C | Surface Mount | |||||||
PGB1010603MR Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor | Qty Web Price 1,000 $0.28 3,000 $0.27 4,000 $0.265 10,000 $0.26 15,000 $0.25 | 524,000 Ready to Ship! | 13 Weeks | 2244 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | ±15kV | Surface Mount | ||||||||
Qty Web Price 2,500 $0.205 5,000 $0.205 7,500 $0.20 10,000 $0.198 12,500 $0.193 | 237,500 Ready to Ship! | N/A | 2330 | Reel | SMB (DO-214AA) | 1 | Bi-Directional | 58.1V | 44.2V | 40V | 36V | 245pF | -65°C to +150°C | 5µA | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 3,000 $0.195 6,000 $0.191 9,000 $0.188 12,000 $0.187 15,000 $0.182 | 183,000 Ready to Ship! | 29 Weeks | 2329 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.101 9,000 $0.0972 12,000 $0.0962 30,000 $0.0931 45,000 $0.09 | 171,000 Ready to Ship! | 13 Weeks | 2249 | Reel | SOD-323 | 1 | Bi-Directional | 34V | 24V | 50pF | -40°C to +125°C | 1µA | -55°C to +150°C | Surface Mount | ||||||
SP0505BAJTG Littelfuse SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6 | Qty Web Price 3,000 $0.47 6,000 $0.46 9,000 $0.45 | 129,000 Ready to Ship! | 11 Weeks | 2221 | Reel | SOT-363 (SC-70-6, SC-88) | 5 | Uni-Directional | 8.5V | 5.5V | -55°C to +125°C | 100µA | -55°C to +150°C | Surface Mount | ||||||
SP0505BAHTG Littelfuse SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 | Qty Web Price 3,000 $0.355 6,000 $0.35 9,000 $0.345 12,000 $0.345 15,000 $0.335 | 120,000 Ready to Ship! | 29 Weeks | 2230 | Reel | SOT-23-6 (SOT-26) | 5 | Uni-Directional | 8V | 5.5V | 30pF | -40°C to +85°C | 20kV | 1nA | -65°C to +150°C | Surface Mount | ||||
SP1003-01ETG Littelfuse SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 | Qty Web Price 10,000 $0.106 20,000 $0.104 30,000 $0.102 40,000 $0.101 50,000 $0.0979 | 110,000 Ready to Ship! | 11 Weeks | 2319 | Reel | SOD-882 | 1 | Uni-Directional | 12V | 6V | 30pF | -40°C to +125°C | Surface Mount | |||||||
PGB102ST23WR Littelfuse PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23 | Qty Web Price 3,000 $0.37 6,000 $0.36 9,000 $0.355 12,000 $0.35 | 108,000 Ready to Ship! | 13 Weeks | 2302 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 150V | 0.12pF | -65°C to +125°C | ±15kV | Surface Mount | |||||||
Qty Web Price 3,000 $0.109 6,000 $0.107 12,000 $0.105 15,000 $0.105 45,000 $0.101 | 99,000 Ready to Ship! | 13 Weeks | 2232 | Reel | SOD-323 | 1 | Bi-Directional | 34V | 24V | 50pF | -40°C to +125°C | 1µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 15,000 $0.0541 30,000 $0.0529 45,000 $0.0521 60,000 $0.0516 75,000 $0.05 | 90,000 Ready to Ship! | N/A | 2206 | Reel | ||||||||||||||||
SP0505BAJTG Littelfuse SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6 | Qty Web Price 3,000 $0.47 6,000 $0.46 9,000 $0.45 | 87,000 Ready to Ship! | 11 Weeks | 2213 | Reel | SOT-363 (SC-70-6, SC-88) | 5 | Uni-Directional | 8.5V | 5.5V | -55°C to +125°C | 100µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 10,000 $0.30 | 70,000 Ready to Ship! | 13 Weeks | 2426 | Reel | 1 | Bi-Directional | 40V | 0.07pF | -65°C to +125°C | Surface Mount | ||||||||||
PGB1010603MR Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor | Qty Web Price 1,000 $0.265 3,000 $0.255 4,000 $0.255 10,000 $0.245 15,000 $0.24 | 67,000 Ready to Ship! | 13 Weeks | 2243 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | ±15kV | Surface Mount | ||||||||
SP1003-01DTG Littelfuse SP1003 Series 12 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-723 | Qty Web Price 8,000 $0.106 16,000 $0.104 24,000 $0.103 32,000 $0.103 40,000 $0.10 | 64,000 Ready to Ship! | 11 Weeks | 2427 | Reel | SOD-723 | 1 | Uni-Directional | 12V | 5V | -40°C to +125°C | 100µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.169 6,000 $0.166 9,000 $0.164 12,000 $0.163 15,000 $0.158 | 63,000 Ready to Ship! | 11 Weeks | 2414 | Reel | SOT-353 (SC-88A, SC-70-5) | 4 | Uni-Directional | 13V | 7V | 5.5V | 8pF | -40°C to +85°C | ±15kV | 0.1µA | 2A | Surface Mount | ||||
Qty Web Price 3,000 $0.685 | 63,000 Ready to Ship! | 11 Weeks | 2418 | Reel | SOT-23-6 (SOT-26) | 4 | 20V | 3pF | -40°C to +105°C | 8kV | 0.01µA | -65°C to +150°C | Surface Mount | |||||||
SP4020-01FTG Littelfuse SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 | Qty Web Price 3,000 $0.205 6,000 $0.205 9,000 $0.20 12,000 $0.199 15,000 $0.193 | 48,000 Ready to Ship! | 13 Weeks | 2425 | Reel | Uni-Directional | 6.6V | 3.5V | 3.3V | 2.5pF | -40°C to +125°C | -55°C to +150°C | ||||||||
SP3010-04UTG Littelfuse SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10 | Qty Web Price 3,000 $0.325 6,000 $0.315 9,000 $0.315 12,000 $0.31 15,000 $0.30 | 45,000 Ready to Ship! | 11 Weeks | 2208 | Reel | UDFN-10 | 4 | Uni-Directional | 12.3V | 6V | -40°C to +125°C | 0.5µA | -55°C to +150°C | Surface Mount | ||||||
PGB1010603NR Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor | Qty Web Price 5,000 $0.195 10,000 $0.191 15,000 $0.189 20,000 $0.187 25,000 $0.183 | 40,000 Ready to Ship! | 13 Weeks | 2237 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | 8kV | Surface Mount | ||||||||
Qty Web Price 10,000 $0.104 20,000 $0.102 30,000 $0.10 40,000 $0.0993 50,000 $0.0961 | 40,000 Ready to Ship! | 11 Weeks | 2431 | Reel | SOD-882 | 1 | Bi-Directional | 12V | 6.8V | 9.1V | 5.3V | 0.35pF | -40°C to +125°C | 20W | 10nA | Surface Mount | ||||
Qty Web Price 3,000 $0.0944 9,000 $0.0907 12,000 $0.0898 30,000 $0.0868 45,000 $0.084 | 39,000 Ready to Ship! | 13 Weeks | 2333 | Reel | SOD-323 | 1 | Uni-Directional | 22.5V | 12V | 150pF | -40°C to +125°C | ±30kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 2,500 $1.50 | 37,500 Ready to Ship! | 11 Weeks | 2419 | Reel | SOIC-16 | 14 | 30V | 3pF | -40°C to +105°C | 4kV | 0.02µA | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart