text.skipToContent text.skipToNavigation

Manufacturer Part #

SD24C-01FTG

SD Series 42 V 7 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Littelfuse SD24C-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 34V
Standoff Voltage: 24V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Web Price
3,000
$0.101
9,000
$0.0972
12,000
$0.0962
30,000
$0.0931
45,000+
$0.09
Product Variant Information section