| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.0065 12,000 $0.0063 45,000 $0.0061 75,000 $0.006 150,000 $0.0057 | 2,781,000 Ready to Ship! | 14 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0946 6,000 $0.093 12,000 $0.0915 15,000 $0.091 45,000 $0.088 | 1,590,000 Ready to Ship! | 41 Weeks | 2411 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.057 20,000 $0.0561 30,000 $0.0556 40,000 $0.0552 50,000 $0.054 | 1,530,000 Ready to Ship! | 52+Weeks | 2437 | Reel | 1 | Bi-Directional | 35V | 35V | 20.5V | 18.5V | 0.3pF | -55°C to +150°C | 1nA | -55°C to +150°C | Surface Mount | |||||
STMicroelectronics ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23 | Qty Unit Price 3,000 $0.0967 6,000 $0.0951 12,000 $0.0936 15,000 $0.0931 45,000 $0.09 | 1,041,000 Ready to Ship! | 15 Weeks | 2523 | Reel | 2 | Bi-Directional | 40V | 30pF | -40°C to +150°C | 5.5A | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.13 6,000 $0.129 9,000 $0.128 12,000 $0.127 15,000 $0.125 | 990,000 Ready to Ship! | 16 Weeks | 2512 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 9.8V | 6V | 5V | 350pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor | Qty Unit Price 1,000 $0.255 2,000 $0.25 5,000 $0.245 15,000 $0.24 | 733,000 Ready to Ship! | 17 Weeks | 2528 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | ±15kV | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.113 6,000 $0.112 9,000 $0.111 15,000 $0.11 30,000 $0.108 | 675,000 Ready to Ship! | 11 Weeks | 2501 | Reel | SOT-323 (SC-70) | 2 | Uni-Directional | 8V | 5.5V | 8pF | -40°C to +125°C | 0.1µA | 2A | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.165 6,000 $0.163 9,000 $0.162 12,000 $0.16 | 615,000 Ready to Ship! | N/A | 2449 | Reel | SOT-323 (SC-70) | 2 | Bi-Directional | 50V | 30.3V | 9.3pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 576,000 Ready to Ship! | 26 Weeks | 2519 | Reel | 1 | Bi-Directional | 15V | 11V | 6V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 100W | 0.025µA | 4A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 8,000 $0.0307 16,000 $0.0303 32,000 $0.0298 40,000 $0.0297 120,000 $0.0288 | 560,000 Ready to Ship! | 30 Weeks | 2437 | Reel | SOD-923 | 1 | Uni-Directional | 10V | 5V | 13pF | -55°C to +150°C | Surface Mount | ||||||||
Vishay VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882 | Qty Unit Price 8,000 $0.0299 16,000 $0.0295 32,000 $0.0291 40,000 $0.0289 120,000 $0.028 | 552,000 Ready to Ship! | N/A | 2412 | Reel | SOD-882 | Bi-Directional | 30V | 14.5V | 8pF | -40°C to +125°C | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.0728 20,000 $0.0716 30,000 $0.071 40,000 $0.0705 50,000 $0.069 | 550,000 Ready to Ship! | 14 Weeks | 2523 | Reel | 1 | Bi-Directional | 35V | 0.05pF | -55°C to +125°C | ±15kV | 0.1nA | -55°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.0888 20,000 $0.0873 30,000 $0.0865 40,000 $0.0854 | 530,000 Ready to Ship! | 12 Weeks | 2543 | Reel | 1 | 100V | 0.05pF | -55°C to +125°C | Surface Mount | |||||||||||
onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0641 9,000 $0.0624 12,000 $0.062 30,000 $0.0607 45,000 $0.0594 | 489,000 Ready to Ship! | 31 Weeks | 2418 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 5,000 $0.0841 10,000 $0.0827 15,000 $0.0819 20,000 $0.0813 25,000 $0.0795 | 440,000 Ready to Ship! | 12 Weeks | 2510 | Reel | 1 | Bi-Directional | 45V | 24V | 0.25pF | -55°C to +125°C | ±25kV | 10µA | -55°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0435 9,000 $0.0424 15,000 $0.042 45,000 $0.0409 75,000 $0.04 | 429,000 Ready to Ship! | 41 Weeks | 2427 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.31 6,000 $0.305 12,000 $0.30 | 420,000 Ready to Ship! | 16 Weeks | 2423 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0946 6,000 $0.093 12,000 $0.0915 15,000 $0.091 45,000 $0.088 | 369,000 Ready to Ship! | 41 Weeks | 2404 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
Semtech UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2 | Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 357,000 Ready to Ship! | 16 Weeks | 2501 | Reel | SLP-1006P2 | 1 | Bi-Directional | 18V | 3.3V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.086 6,000 $0.0846 12,000 $0.0832 15,000 $0.0827 45,000 $0.08 | 345,000 Ready to Ship! | 12 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 21V | 13.3V | 12V | 45pF | -55°C to +150°C | ±16kV | 400W | 1µA | 5A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 10,000 $0.119 20,000 $0.118 30,000 $0.116 | 330,000 Ready to Ship! | 15 Weeks | 2226 | Reel | 1 | Bi-Directional | 40V | 24V | 0.25pF | -55°C to +125°C | 10µA | -55°C to +125°C | Surface Mount | |||||||
Semtech RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection | Qty Unit Price 3,000 $0.26 9,000 $0.255 15,000 $0.25 | 306,000 Ready to Ship! | 16 Weeks | 2503 | Reel | 1 | Bi-Directional | 28V | 16.7V | 15V | 0.3pF | -55°C to +125°C | ±15kV | 120W | 1µA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 5,000 $0.0572 10,000 $0.0563 20,000 $0.0554 25,000 $0.0551 75,000 $0.0534 | 300,000 Ready to Ship! | 14 Weeks | 2443 | Reel | 1 | Bi-Directional | 35V | 0.05pF | -55°C to +125°C | ±15kV | 0.1nA | -55°C to +125°C | Surface Mount | |||||||
STMicroelectronics USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 | Qty Unit Price 3,000 $0.0806 6,000 $0.0793 12,000 $0.078 15,000 $0.0776 45,000 $0.075 | 282,000 Ready to Ship! | 25 Weeks | 2449 | Reel | SOT-23-6 (SOT-26) | 2 | Bi-Directional | 17V | 6V | 5.25V | 2.5pF to 3.5pF | -40°C to +125°C | ±15kV | 150nA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563 | Qty Unit Price 3,000 $0.28 6,000 $0.275 15,000 $0.27 | 261,000 Ready to Ship! | 16 Weeks | 2520 | Reel | SOT-563 | 2 | Uni-Directional | 18V | 6V | 5V | 0.9pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart