text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD0402-240

ESD Suppressors 0.25pFA 24V 0402 AEC-Q200

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Littelfuse PESD0402-240 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Standoff Voltage: 24V
Capacitance: 0.25pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 10µA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
USA:
560,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,220.00
USD
Quantity
Web Price
10,000
$0.122
20,000
$0.12
30,000
$0.119
40,000+
$0.117
Product Variant Information section