Manufacturer Part #
SZ1SMB36CAT3G
1SMB Series 600 W 36 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Littelfuse SZ1SMB36CAT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SZ1SMB36CAT3G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 58.1V |
Breakdown Voltage-Max: | 44.2V |
Breakdown Voltage-Min: | 40V |
Standoff Voltage: | 36V |
Capacitance: | 245pF |
Operating Temp Range: | -65°C to +150°C |
Leakage Current: | 5µA |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
237,500
USA:
237,500
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.205
5,000
$0.205
7,500
$0.20
10,000
$0.198
12,500+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount