Manufacturer Part #
SP0505BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6
Product Specification Section
Littelfuse SP0505BAHTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
08/01/2022 Details and Download
Littelfuse would like to notify you of an additional approved backend location for SOT23-5L/6L TVS Diode Array (SPA� Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products.Effective date: October 29th, 2022 or sooner
Part Status:
Active
Active
Littelfuse SP0505BAHTG - Technical Attributes
Attributes Table
No of Channels: | 5 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8V |
Standoff Voltage: | 5.5V |
Capacitance: | 30pF |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | 20kV |
Leakage Current: | 1nA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
114,000
USA:
114,000
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount