Manufacturer Part #
SP0505BAJTG
SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
Product Specification Section
Littelfuse SP0505BAJTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP0505BAJTG - Technical Attributes
Attributes Table
No of Channels: | 5 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8.5V |
Standoff Voltage: | 5.5V |
Operating Temp Range: | -55°C to +125°C |
Leakage Current: | 100µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
87,000
USA:
87,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.47
6,000
$0.46
9,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount