text.skipToContent text.skipToNavigation

Manufacturer Part #

SP720ABTG

SP720 Series 3 pF Surface Mount ESD Protection Diode - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Littelfuse SP720ABTG - Technical Attributes
Attributes Table
No of Channels: 14
Standoff Voltage: 30V
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: 4kV
Leakage Current: 0.02µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
35,000
Germany (Online Only):
2,500
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section