MOC3043SR2M in Reel by onsemi | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MOC3043SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2349
Product Specification Section
onsemi MOC3043SR2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MOC3043SR2M is a single channel zero-cross triac driver output optocoupler. It has designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines.

This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the functions of a zero voltage crossing bilateral triac driver.

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and lighting controls
  • AC motor drives and static AC power switches
  • Temperature controls and E.M. contactors
  • Solid state relays and AC motor starters
Voir plus...
Pricing Section
Stock global :
207 000
États-Unis:
207 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
275,00 $
USD
Quantité
Prix unitaire
1 000
$0.275
4 000
$0.27
15 000+
$0.26
Product Variant Information section