HPC042N-1R2MTR in Reel by HALO Electronics | Inductances de puissance | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HPC042N-1R2MTR

HPC042N Series 1.2 uH 20% Tol 5 A 22 mOhm DCR Power Inductor

Modèle ECAD:
Nom du fabricant: HALO Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HALO Electronics HPC042N-1R2MTR - Caractéristiques techniques
Attributes Table
Inductance-Nom: 1.2mH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22mΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HPC042N-1R2MTR is a part of HPC042N Series (4.8x4x2) SMD, Magnetically Shielded Power Inductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
850,00 $
USD
Quantité
Prix unitaire
2 000+
$0.425
Product Variant Information section