GRPB031VWVN-RC in Bag by Sullins | Adaptateurs (fiches) - montés sur carte | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

GRPB031VWVN-RC

GRPB Series 3 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date: 2345
Product Specification Section
Sullins GRPB031VWVN-RC - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The GRPB031VWVN Series is a 03 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 03 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O
Voir plus...
Pricing Section
Stock global :
13 390
États-Unis:
13 390
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,13 $
USD
Quantité
Prix unitaire
1
$0.127
200
$0.125
750
$0.122
2 000
$0.12
7 500+
$0.115
Product Variant Information section