text.skipToContent text.skipToNavigation

Référence fabricant

4180G

Aluminum Oxide Insulating Washers For TO-218, TO-247, and TO-3P

Modèle ECAD:
Nom du fabricant: Boyd
Emballage standard:
Product Variant Information section
Code de date: 2540
Product Specification Section
Boyd 4180G - Caractéristiques techniques
Attributes Table
Material: Aluminum
Shape: Rectangular
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 4180G is an Aluminum oxide insulating washers used with TO-218, TO-247, and TO-3P packages.  Aluminum oxide has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strengths, high volume resistivity, and low thermal expansion.

Pricing Section
Stock global :
57 816
États-Unis:
57 816
Sur commande :Order inventroy details
100 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
25
Multiples de :
1
Total 
21,63 $
USD
Quantité
Prix unitaire
25
$0.865
50
$0.85
125
$0.83
250
$0.815
500+
$0.78
Product Variant Information section