Manufacturer Part #
STM3240G-JAVA
Java Development Environment for STM32 Evaluation Board
Product Specification Section
STMicroelectronics STM3240G-JAVA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STM3240G-JAVA - Technical Attributes
Attributes Table
Application Type: | Code Development |
Core Supported: | STM32 |
Features & Applications
The STM3240G-JAVA is a java development environment for STM32 Evaluation Board.
The kit is composed of the STM3240G-EVAL evaluation board and a DVD ROM which contains an evaluation version of the STM32Java software development kit based on MicroEJ®.
Features:
- The STM32Java software development kit (SDK) features one or more Java Platforms (JPF) for STM32 MCUs
- Each JPF provides an abstraction of a number of features of the STM32 microcontrollers and of the components available on the STM32 boards
- The following components and peripherals are supported by the JPFs:
- 3.2" 240x320 TFT color LCD including the touch screen capability with MicroUI™ for rich HMI applications and Micro Widget Toolkit
- MWT for enhanced widgetsEthernet with an integrated TCP/IP stack and the sockets interfaceRS-232 USART communicationJoystick with 4-direction control and selector wakeup
- Tamper and user buttons4 color LEDsEmbedded ST-LINK/V2 for development purposesSNI (Simple Native Interface) and SP (Shielded Plug) to interface Java and C worldHardware floating point support
View the available Evaluation Board for STM32 series
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$366.45
2
$361.11
3
$358.02
4
$355.85
5+
$349.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk