MDR-40-24 in Bulk by MEAN WELL | c.a./c.c. | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MDR-40-24

MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL MDR-40-24 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 40.8W
Output Voltage: 24V
Input Voltage: 85V to 264V
Fonctionnalités et applications

The MDR-40-24 is a 40.8 W Single Output 24 V 1.7 A AC/DC DIN Rail Power Supply.

Features:

  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • NEC class 2 / LPS compliant (12V,24V,48V only)
  • LED indicator for power on
  • DC OK relay contact
  • No load power consumption<0.75W
  • 100% full load burn-in test
  • 3 years warranty

View the complete series of DIN Rail Power Supplies

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
19,53 $
USD
Quantité
Prix unitaire
1
$19.53
3
$19.27
5
$19.15
20
$18.82
30+
$18.60
Product Variant Information section