Référence fabricant
PS2705-1-F3-A
PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4
Renesas PS2705-1-F3-A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
DEMKO and FIMKO recertification for Photocoupler products Revision 1: 11/9/2022 Correction of affected products - Attachment 1(Addition of products) Description of Change: -The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after thecertificate issue dates:(DEMKO) -Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO) -Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2-The DEMKO and FIMKO certification notations in the Data Sheets, which became invalid as describedin the PCN document GET-12380 (Publication Date: Jul. 1, 2022), are also valid after the certificateissue dates noted above.-The DEMKO and FIMKO certification marks are added on the labels for the products shipped form thefactory after Dec.12, 2022. (Refer to Tables 1 and 2.)
Subject: Invalidation of DEMKO and FIMKO certification Description of Change: -Invalidation of the DEMKO and FIMKO certification-Invalidation of certification in Data Sheet (DEMKO: Invalid from 1 Jul. 2022, FIMKO: Invalid from 1 Aug. 2022)-Deletion of the DEMKO and FIMKO certification mark on labelDEMKO certification of the products shipped from the factory earlier than 30 Jun. 2022 is valid.FIMKO certification of the products shipped from the factory earlier than 31 Jul. 2022 is valid.Reason for Change: Because DEMKO and FIMKO certifications become invalid
Statut du produit:
Renesas PS2705-1-F3-A - Caractéristiques techniques
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.1V |
Average Forward Current-Max: | 50mA |
Output Type: | Transistor |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Style d'emballage : | SMD-4 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3500 par Reel
Style d'emballage :
SMD-4
Méthode de montage :
Surface Mount